
SD53-220-R | |
|---|---|
DigiKey Part Number | 513-1459-2-ND - Tape & Reel (TR) 513-1459-1-ND - Cut Tape (CT) 513-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD53-220-R |
Description | FIXED IND 22UH 810MA 208 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 810 mA 208mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD53-220-R Models |
Category | Current - Saturation (Isat) 940mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 208mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,60000 € | 16,00 € |
| 100 | 1,31620 € | 131,62 € |
| 1.000 | 1,17181 € | 1.171,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 1,00869 € | 2.622,59 € |
| 5.200 | 0,95736 € | 4.978,27 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

