Similar
Similar
Similar
Similar

SD53-150-R | |
|---|---|
DigiKey Part Number | 513-1458-2-ND - Tape & Reel (TR) 513-1458-1-ND - Cut Tape (CT) 513-1458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD53-150-R |
Description | FIXED IND 15UH 1.1A 142 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 142mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD53-150-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 142mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,33300 € | 13,33 € |
| 100 | 1,09630 € | 109,63 € |
| 1.000 | 0,95594 € | 955,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,84005 € | 2.184,13 € |
| 5.200 | 0,79239 € | 4.120,43 € |
| 7.800 | 0,78099 € | 6.091,72 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |




