
SD53-100-R | |
|---|---|
DigiKey Part Number | 513-1457-2-ND - Tape & Reel (TR) 513-1457-1-ND - Cut Tape (CT) 513-1457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD53-100-R |
Description | FIXED IND 10UH 1.41A 90 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.41 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD53-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,35200 € | 13,52 € |
| 100 | 1,11190 € | 111,19 € |
| 1.000 | 0,97101 € | 971,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,85198 € | 2.215,15 € |
| 5.200 | 0,80364 € | 4.178,93 € |
| 7.800 | 0,79331 € | 6.187,82 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

