4.7 µH Shielded Drum Core, Wirewound Inductor 1.63 A 56.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD52-4R7-R

DigiKey Part Number
283-SD52-4R7-RTR-ND - Tape & Reel (TR)
283-SD52-4R7-RCT-ND - Cut Tape (CT)
283-SD52-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD52-4R7-R
Description
FIXED IND 4.7UH 1.63A 56.8 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.63 A 56.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD52-4R7-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.64A
Shielding
Shielded
DC Resistance (DCR)
56.8mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,58300 €15,83 €
1001,30130 €130,13 €
1.0001,07071 €1.070,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,07642 €3.767,47 €
7.0001,05746 €7.402,22 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €