2.2 µH Shielded Drum Core, Wirewound Inductor 1.98 A 38.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD52-2R2-R

DigiKey Part Number
513-1827-2-ND - Tape & Reel (TR)
513-1827-1-ND - Cut Tape (CT)
513-1827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD52-2R2-R
Description
FIXED IND 2.2UH 1.98A 38.5 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.98 A 38.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD52-2R2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
38.5mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRU5018-2R2YBourns Inc.136SRU5018-2R2YCT-ND0,56000 €Similar
In-Stock: 3.210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,61300 €16,13 €
1001,32680 €132,68 €
1.0001,18332 €1.183,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,06304 €3.720,64 €
7.0001,04431 €7.310,17 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,33240 €