
SD52-220-R | |
|---|---|
DigiKey Part Number | 283-SD52-220-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD52-220-R |
Description | FIXED IND 22UH 860MA 204.2 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 860 mA 204.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD52-220-R Models |
Category | Current - Saturation (Isat) 730mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 204.2mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,99165 € | 3.470,78 € |
| Unit Price without VAT: | 0,99165 € |
|---|---|
| Unit Price with VAT: | 1,18006 € |

