
SD52-150-R | |
|---|---|
DigiKey Part Number | 283-SD52-150-RTR-ND - Tape & Reel (TR) 283-SD52-150-RCT-ND - Cut Tape (CT) 283-SD52-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD52-150-R |
Description | FIXED IND 15UH 970MA 161.8 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 970 mA 161.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD52-150-R Models |
Category | Current - Saturation (Isat) 880mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 161.8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU5018-150Y | Bourns Inc. | 522 | SRU5018-150YCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,38000 € | 13,80 € |
| 100 | 1,13490 € | 113,49 € |
| 1.000 | 0,99477 € | 994,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,06304 € | 3.720,64 € |
| 7.000 | 1,04431 € | 7.310,17 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

