Similar
Similar

SD52-100-R | |
|---|---|
DigiKey Part Number | 283-4248-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD52-100-R |
Description | FIXED IND 10UH 1.11A 121.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.11 A 121.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD52-100-R Models |
Category | Current - Saturation (Isat) 1.11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 121.5mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMLP05B5M100CTAR | KYOCERA AVX | 0 | 478-LMLP05B5M100CTARTR-ND | 0,15191 € | Similar |
| SRU5018-100Y | Bourns Inc. | 15.410 | 118-SRU5018-100YCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,29689 € | 4.539,12 € |
| Unit Price without VAT: | 1,29689 € |
|---|---|
| Unit Price with VAT: | 1,54330 € |



