4.7 µH Shielded Drum Core, Wirewound Inductor 1.06 A 141mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3814-4R7-R

DigiKey Part Number
513-1564-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD3814-4R7-R
Description
FIXED IND 4.7UH 1.06A 141 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.06 A 141mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD3814-4R7-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1.29A
Shielding
Shielded
DC Resistance (DCR)
141mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.