2.2 µH Shielded Drum Core, Wirewound Inductor 1.43 A 77mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3814-2R2-R

DigiKey Part Number
SD3814-2R2-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD3814-2R2-R
Description
FIXED IND 2.2UH 1.43A 77 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.43 A 77mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD3814-2R2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
77mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±15%
Height - Seated (Max)
0.055" (1.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.