Similar

SD3814-221-R | |
|---|---|
DigiKey Part Number | SD3814-221-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD3814-221-R |
Description | FIXED IND 220UH 170MA 5.48 OHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 170 mA 5.48Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3814-221-R Models |
Category | Current - Saturation (Isat) 181mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.48Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD14-221-R | Eaton - Electronics Division | 0 | 283-SD14-221-RTR-ND | 1,41167 € | Similar |


