SD3814-150-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2.971
Unit Price: 2,00000 €
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 574 mA 481mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3814-150-R

DigiKey Part Number
SD3814-150-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD3814-150-R
Description
FIXED IND 15UH 574MA 481 MOHM
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 574 mA 481mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD3814-150-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
702mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
481mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±15%
Height - Seated (Max)
0.055" (1.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD14-150-REaton - Electronics Division2.971513-1175-1-ND2,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes