SD3812-820-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,36118 €
Datasheet
Image for SD3812-820-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3812-820-R

DigiKey Part Number
SD3812-820-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD3812-820-R
Description
FIXED IND 82UH 259MA 2.885 OHM
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 259 mA 2.885Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD3812-820-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
276mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.885Ohm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±15%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRH3D28/LDNP-820NCSumida America Inc.0CDRH3D28/LDNP-820NC-ND0,36118 €Similar
Obsolete
This product is no longer manufactured. View Substitutes