Similar

SD3812-151-R | |
|---|---|
DigiKey Part Number | SD3812-151-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD3812-151-R |
Description | FIXED IND 150UH 178MA 6.13 OHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 178 mA 6.13Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3812-151-R Models |
Category | Current - Saturation (Isat) 202mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.13Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TYS4018151M-10 | Laird-Signal Integrity Products | 0 | 240-2670-2-ND | 0,13932 € | Similar |


