SD3812-101-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.173
Unit Price: 0,56000 €
Datasheet
Image for SD3812-101-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3812-101-R

DigiKey Part Number
SD3812-101-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD3812-101-R
Description
FIXED IND 100UH 217MA 4.099 OHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 217 mA 4.099Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD3812-101-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
248mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.099Ohm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±15%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR3011-101YLBourns Inc.1.173SRR3011-101YLCT-ND0,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes