
SD3118-4R7-R | |
|---|---|
DigiKey Part Number | 283-SD3118-4R7-RTR-ND - Tape & Reel (TR) 283-SD3118-4R7-RCT-ND - Cut Tape (CT) 283-SD3118-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD3118-4R7-R |
Description | FIXED IND 4.7UH 1.02A 162 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.02 A 162mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3118-4R7-R Models |
Category | Current - Saturation (Isat) 1.31A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 162mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.122" L x 0.122" W (3.10mm x 3.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU3017-4R7Y | Bourns Inc. | 144 | SRU3017-4R7YCT-ND | 0,61000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,88100 € | 18,81 € |
| 100 | 1,54730 € | 154,73 € |
| 1.000 | 1,40250 € | 1.402,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.100 | 1,38143 € | 5.663,86 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

