SD3118-3R3-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 630
Unit Price: 0,61000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,65843 €
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 1.22 A 113mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3118-3R3-R

DigiKey Part Number
283-SD3118-3R3-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD3118-3R3-R
Description
FIXED IND 3.3UH 1.22A 113 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.22 A 113mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD3118-3R3-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.59A
Shielding
Shielded
DC Resistance (DCR)
113mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.122" L x 0.122" W (3.10mm x 3.10mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.1001,28014 €5.248,57 €
Manufacturers Standard Package
Unit Price without VAT:1,28014 €
Unit Price with VAT:1,52337 €