
SD3114-820-R | |
|---|---|
DigiKey Part Number | 283-SD3114-820-RTR-ND - Tape & Reel (TR) 283-SD3114-820-RCT-ND - Cut Tape (CT) 283-SD3114-820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD3114-820-R |
Description | FIXED IND 82UH 227MA 2.91 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 227 mA 2.91Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3114-820-R Models |
Category | Current - Saturation (Isat) 280mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.91Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.122" L x 0.122" W (3.10mm x 3.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,41600 € | 14,16 € |
| 100 | 1,16450 € | 116,45 € |
| 1.000 | 1,02364 € | 1.023,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.100 | 1,37046 € | 5.618,89 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

