SD3114-4R7-R | |
|---|---|
DigiKey Part Number | 513-1561-2-ND - Tape & Reel (TR) 513-1561-1-ND - Cut Tape (CT) 513-1561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD3114-4R7-R |
Description | FIXED IND 4.7UH 770MA 251 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 770 mA 251mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3114-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 251mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.122" L x 0.122" W (3.10mm x 3.10mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,97600 € | 19,76 € |
| 100 | 1,62510 € | 162,51 € |
| 1.000 | 1,48028 € | 1.480,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.100 | 1,38772 € | 5.689,65 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

