SD3114-331-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 1,36314 €
Datasheet
Image for SD3114-331-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3114-331-R

DigiKey Part Number
SD3114-331-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD3114-331-R
Description
FIXED IND 330UH 113MA 11.78 OHM
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 113 mA 11.78Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD3114-331-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
139mA
Shielding
Shielded
DC Resistance (DCR)
11.78Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.122" L x 0.122" W (3.10mm x 3.10mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes