Image for SD3114-221-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3114-221-R

DigiKey Part Number
283-SD3114-221-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD3114-221-R
Description
FIXED IND 220UH 140MA 7.67 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 140 mA 7.67Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD3114-221-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
170mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
7.67Ohm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.122" L x 0.122" W (3.10mm x 3.10mm)
Tolerance
±20%
Height - Seated (Max)
0.055" (1.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4.100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.1001,26423 €5.183,34 €
Manufacturers Standard Package
Unit Price without VAT:1,26423 €
Unit Price with VAT:1,50443 €

Other Suppliers on DigiKey

4.100In Stock
Ships from WEC