
SD3114-1R0-R | |
|---|---|
DigiKey Part Number | 283-SD3114-1R0-RTR-ND - Tape & Reel (TR) 283-SD3114-1R0-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD3114-1R0-R |
Description | FIXED IND 1UH 1.6A 58 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.6 A 58mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3114-1R0-R Models |
Category | Current - Saturation (Isat) 2.35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 58mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.122" L x 0.122" W (3.10mm x 3.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.100 | 1,70192 € | 6.977,87 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

