Similar

SD3114-150-R | |
|---|---|
DigiKey Part Number | 283-SD3114-150-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD3114-150-R |
Description | FIXED IND 15UH 480MA 650 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 480 mA 650mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3114-150-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 660mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.122" L x 0.122" W (3.10mm x 3.10mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.100 | 1,28014 € | 5.248,57 € |
| Unit Price without VAT: | 1,28014 € |
|---|---|
| Unit Price with VAT: | 1,52337 € |


