100 µH Shielded Drum Core, Wirewound Inductor 213 mA 3.3Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3114-101-R

DigiKey Part Number
283-SD3114-101-RTR-ND - Tape & Reel (TR)
283-SD3114-101-RCT-ND - Cut Tape (CT)
283-SD3114-101-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD3114-101-R
Description
FIXED IND 100UH 213MA 3.3 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 213 mA 3.3Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD3114-101-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
252mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.3Ohm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.122" L x 0.122" W (3.10mm x 3.10mm)
Tolerance
±20%
Height - Seated (Max)
0.055" (1.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,41600 €14,16 €
1001,16450 €116,45 €
1.0001,02364 €1.023,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.1001,37046 €5.618,89 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €