Similar
Direct
Similar

SD3110-6R8-R | |
|---|---|
DigiKey Part Number | SD3110-6R8-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD3110-6R8-R |
Description | FIXED IND 6.8UH 540MA 346 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 540 mA 346mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3110-6R8-R Models |
Category | Current - Saturation (Isat) 580mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 346mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.122" L x 0.122" W (3.10mm x 3.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD3114-6R8-R | Eaton - Electronics Division | 0 | 283-SD3114-6R8-RTR-ND | 1,26423 € | Similar |
| SRU3011-6R8Y | Bourns Inc. | 0 | SRU3011-6R8Y-ND | 0,29747 € | Direct |
| LMLP0303N6R8CTAR | KYOCERA AVX | 0 | 478-LMLP0303N6R8CTARTR-ND | 0,07714 € | Similar |




