Similar
Direct

SD3110-4R7-R | |
|---|---|
DigiKey Part Number | SD3110-4R7-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD3110-4R7-R |
Description | FIXED IND 4.7UH 590MA 285 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 590 mA 285mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3110-4R7-R Models |
Category | Current - Saturation (Isat) 680mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 285mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.122" L x 0.122" W (3.10mm x 3.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD3114-4R7-R | Eaton - Electronics Division | 2.067 | 513-1561-1-ND | 2,37000 € | Similar |
| SRU3011-4R7Y | Bourns Inc. | 3.115 | SRU3011-4R7YCT-ND | 0,58000 € | Direct |


