SD3110-3R3-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,26423 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,29747 €
Datasheet
Image for SD3110-3R3-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3110-3R3-R

DigiKey Part Number
SD3110-3R3-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD3110-3R3-R
Description
FIXED IND 3.3UH 720MA 195 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 720 mA 195mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD3110-3R3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
810mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
195mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.122" L x 0.122" W (3.10mm x 3.10mm)
Tolerance
±30%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD3114-3R3-REaton - Electronics Division0283-SD3114-3R3-RTR-ND1,26423 €Similar
SRU3011-3R3YBourns Inc.0SRU3011-3R3Y-ND0,29747 €Direct
Obsolete
This product is no longer manufactured. View Substitutes