Similar
Similar

SD3110-1R0-R | |
|---|---|
DigiKey Part Number | SD3110-1R0-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD3110-1R0-R |
Description | FIXED IND 1UH 1.21A 68.3 MOHM |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.21 A 68.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3110-1R0-R Models |
Category | Current - Saturation (Isat) 1.47A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 68.3mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.122" L x 0.122" W (3.10mm x 3.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD3114-1R0-R | Eaton - Electronics Division | 0 | 283-SD3114-1R0-RCT-ND | 2,80000 € | Similar |
| LMLP0303N1R0CTAR | KYOCERA AVX | 0 | 478-LMLP0303N1R0CTARTR-ND | 0,08040 € | Similar |


