
SD25-4R7-R | |
|---|---|
DigiKey Part Number | 513-1800-2-ND - Tape & Reel (TR) 513-1800-1-ND - Cut Tape (CT) 513-1800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-4R7-R |
Description | FIXED IND 4.7UH 2.39A 46.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.39 A 46.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD25-4R7-R Models |
Category | Current - Saturation (Isat) 1.83A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 46.7mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.098" (2.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,81800 € | 18,18 € |
| 100 | 1,49520 € | 149,52 € |
| 1.000 | 1,35007 € | 1.350,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,13542 € | 3.292,72 € |
| 5.800 | 1,10300 € | 6.397,40 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

