3.3 µH Shielded Drum Core, Wirewound Inductor 2.64 A 38.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD25-3R3-R

DigiKey Part Number
283-3658-2-ND - Tape & Reel (TR)
283-3658-1-ND - Cut Tape (CT)
283-3658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD25-3R3-R
Description
FIXED IND 3.3UH 2.64A 38.4 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.64 A 38.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD25-3R3-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.21A
Shielding
Shielded
DC Resistance (DCR)
38.4mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,74600 €17,46 €
1001,43620 €143,62 €
1.0001,29038 €1.290,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.9001,27935 €3.710,11 €
5.8001,25863 €7.300,05 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €