
SD25-331-R | |
|---|---|
DigiKey Part Number | 283-SD25-331-RTR-ND - Tape & Reel (TR) 283-SD25-331-RCT-ND - Cut Tape (CT) 283-SD25-331-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-331-R |
Description | FIXED IND 330UH 359MA 2.07 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 359 mA 2.07Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD25-331-R Models |
Category | Current - Saturation (Isat) 219mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.07Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.098" (2.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,03900 € | 20,39 € |
| 100 | 1,67690 € | 167,69 € |
| 1.000 | 1,53358 € | 1.533,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,27355 € | 3.693,30 € |
| 5.800 | 1,25292 € | 7.266,94 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

