Similar
Similar
Similar

SD25-330-R | |
|---|---|
DigiKey Part Number | 283-SD25-330-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD25-330-R |
Description | FIXED IND 33UH 1.11A 214.9 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.11 A 214.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD25-330-R Models |
Category | Current - Saturation (Isat) 711mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 214.9mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.098" (2.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDPH4D19FNP-330MC | Sumida America Inc. | 24.626 | 308-1314-1-ND | 0,76000 € | Similar |
| LMLP05D5M330CTAS | KYOCERA AVX | 0 | 478-LMLP05D5M330CTASTR-ND | 0,15075 € | Similar |
| SRN5040-330M | Bourns Inc. | 246 | SRN5040-330MCT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,17555 € | 3.409,10 € |
| Unit Price without VAT: | 1,17555 € |
|---|---|
| Unit Price with VAT: | 1,39890 € |




