2.2 µH Shielded Drum Core, Wirewound Inductor 2.93 A 31.1mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD25-2R2-R

DigiKey Part Number
513-1799-2-ND - Tape & Reel (TR)
513-1799-1-ND - Cut Tape (CT)
513-1799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD25-2R2-R
Description
FIXED IND 2.2UH 2.93A 31.1 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.93 A 31.1mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD25-2R2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
31.1mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.098" (2.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5.800 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,28000 €2,28 €
101,87300 €18,73 €
1001,54000 €154,00 €
1.0001,39510 €1.395,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.9001,27355 €3.693,30 €
5.8001,25292 €7.266,94 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €

Other Suppliers on DigiKey

5.800In Stock
Ships from WEC