
SD25-220-R | |
|---|---|
DigiKey Part Number | 283-3656-2-ND - Tape & Reel (TR) 283-3656-1-ND - Cut Tape (CT) 283-3656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-220-R |
Description | FIXED IND 22UH 1.34A 147.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.34 A 147.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD25-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 857mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 147.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,74100 € | 17,41 € |
| 100 | 1,43200 € | 143,20 € |
| 1.000 | 1,28618 € | 1.286,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,08740 € | 3.153,46 € |
| 5.800 | 1,05080 € | 6.094,64 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

