
SD25-150-R | |
|---|---|
DigiKey Part Number | 283-SD25-150-RTR-ND - Tape & Reel (TR) 283-SD25-150-RCT-ND - Cut Tape (CT) 283-SD25-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-150-R |
Description | FIXED IND 15UH 1.67A 95.6 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.67 A 95.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD25-150-R Models |
Category | Current - Saturation (Isat) 1.08A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 95.6mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.098" (2.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,80500 € | 18,05 € |
| 100 | 1,48470 € | 148,47 € |
| 1.000 | 1,33961 € | 1.339,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,12750 € | 3.269,75 € |
| 5.800 | 1,09446 € | 6.347,87 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

