
SD25-102-R | |
|---|---|
DigiKey Part Number | 283-SD25-102-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD25-102-R |
Description | FIXED IND 1MH 216MA 5.7 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 216 mA 5.7Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD25-102-R Models |
Category | Current - Saturation (Isat) 126mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.7Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.098" (2.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,54360 € | 4.476,44 € |
| Unit Price without VAT: | 1,54360 € |
|---|---|
| Unit Price with VAT: | 1,83688 € |

