
SD25-100-R | |
|---|---|
DigiKey Part Number | 513-1803-2-ND - Tape & Reel (TR) 513-1803-1-ND - Cut Tape (CT) 513-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-100-R |
Description | FIXED IND 10UH 1.8A 82.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.8 A 82.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD25-100-R Models |
Category | Current - Saturation (Isat) 1.27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 82.4mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.098" (2.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN5040-100M | Bourns Inc. | 22.349 | SRN5040-100MCT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,89500 € | 18,95 € |
| 100 | 1,55870 € | 155,87 € |
| 1.000 | 1,41393 € | 1.413,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,27355 € | 3.693,30 € |
| 5.800 | 1,25292 € | 7.266,94 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

