82 µH Shielded Drum Core, Wirewound Inductor 576 mA 778.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD20-820-R

DigiKey Part Number
283-SD20-820-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD20-820-R
Description
FIXED IND 82UH 576MA 778.5 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 576 mA 778.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD20-820-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
308mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
778.5mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.9001,38528 €4.017,31 €
Manufacturers Standard Package
Unit Price without VAT:1,38528 €
Unit Price with VAT:1,64848 €