
SD20-3R3-R | |
|---|---|
DigiKey Part Number | 283-SD20-3R3-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD20-3R3-R |
Description | FIXED IND 3.3UH 2.17A 54.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.17 A 54.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD20-3R3-R Models |
Category | Current - Saturation (Isat) 1.47A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 54.7mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,06713 € | 3.094,68 € |
| Unit Price without VAT: | 1,06713 € |
|---|---|
| Unit Price with VAT: | 1,26988 € |

