
SD20-2R2-R | |
|---|---|
DigiKey Part Number | 283-SD20-2R2-RTR-ND - Tape & Reel (TR) 283-SD20-2R2-RCT-ND - Cut Tape (CT) 283-SD20-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD20-2R2-R |
Description | FIXED IND 2.2UH 2.45A 42.9 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.45 A 42.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD20-2R2-R Models |
Category | Current - Saturation (Isat) 1.87A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 42.9mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,58000 € | 15,80 € |
| 100 | 1,29900 € | 129,90 € |
| 1.000 | 1,15477 € | 1.154,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,15526 € | 3.350,25 € |
| 5.800 | 1,12442 € | 6.521,64 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

