Similar

SD20-151-R | |
|---|---|
DigiKey Part Number | 283-SD20-151-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD20-151-R |
Description | FIXED IND 150UH 435MA 1.37 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 435 mA 1.37Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD20-151-R Models |
Category | Current - Saturation (Isat) 228mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.37Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH50D18RLDNP-151MC | Sumida America Inc. | 0 | 308-CDRH50D18RLDNP-151MCTR-ND | 0,24979 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,38528 € | 4.017,31 € |
| Unit Price without VAT: | 1,38528 € |
|---|---|
| Unit Price with VAT: | 1,64848 € |


