100 µH Shielded Drum Core, Wirewound Inductor 495 mA 1.06Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD20-101-R

DigiKey Part Number
283-SD20-101-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD20-101-R
Description
FIXED IND 100UH 495MA 1.06 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 495 mA 1.06Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD20-101-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
283mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.06Ohm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.9001,06713 €3.094,68 €
Manufacturers Standard Package
Unit Price without VAT:1,06713 €
Unit Price with VAT:1,26988 €