
SD18-2R2-R | |
|---|---|
DigiKey Part Number | 283-SD18-2R2-RTR-ND - Tape & Reel (TR) 283-SD18-2R2-RCT-ND - Cut Tape (CT) 283-SD18-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD18-2R2-R |
Description | FIXED IND 2.2UH 2.55A 39.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.55 A 39.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD18-2R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,84300 € | 18,43 € |
| 100 | 1,51510 € | 151,51 € |
| 1.000 | 1,36939 € | 1.369,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 1,12467 € | 4.273,75 € |
| 7.600 | 1,11878 € | 8.502,73 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

