2.2 µH Shielded Drum Core, Wirewound Inductor 2.55 A 39.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD18-2R2-R

DigiKey Part Number
283-SD18-2R2-RTR-ND - Tape & Reel (TR)
283-SD18-2R2-RCT-ND - Cut Tape (CT)
283-SD18-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD18-2R2-R
Description
FIXED IND 2.2UH 2.55A 39.8 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.55 A 39.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD18-2R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.16A
Shielding
Shielded
DC Resistance (DCR)
39.8mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,84300 €18,43 €
1001,51510 €151,51 €
1.0001,36939 €1.369,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.8001,12467 €4.273,75 €
7.6001,11878 €8.502,73 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €