
SD18-150-R | |
|---|---|
DigiKey Part Number | 283-SD18-150-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD18-150-R |
Description | FIXED IND 15UH 1.06A 227.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.06 A 227.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD18-150-R Models |
Category | Current - Saturation (Isat) 831mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 227.8mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 1,02954 € | 3.912,25 € |
| Unit Price without VAT: | 1,02954 € |
|---|---|
| Unit Price with VAT: | 1,22515 € |

