
SD14-2R5-R | |
|---|---|
DigiKey Part Number | 283-SD14-2R5-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD14-2R5-R |
Description | FIXED IND 2.5UH 2.05A 59.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 2.05 A 59.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD14-2R5-R Models |
Category | Current - Saturation (Isat) 2.29A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 59.5mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 1,06053 € | 4.030,01 € |
| Unit Price without VAT: | 1,06053 € |
|---|---|
| Unit Price with VAT: | 1,26203 € |

