
SD14-151-R | |
|---|---|
DigiKey Part Number | 283-SD14-151-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD14-151-R |
Description | FIXED IND 150UH 315MA 2.52 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 315 mA 2.52Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD14-151-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 301mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.52Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 1,07095 € | 4.069,61 € |
| Unit Price without VAT: | 1,07095 € |
|---|---|
| Unit Price with VAT: | 1,27443 € |

