
SD14-100-R | |
|---|---|
DigiKey Part Number | 513-1174-2-ND - Tape & Reel (TR) 513-1174-1-ND - Cut Tape (CT) 513-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD14-100-R |
Description | FIXED IND 10UH 1.1A 205.8MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 205.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD14-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 205.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,44100 € | 14,41 € |
| 100 | 1,18470 € | 118,47 € |
| 1.000 | 1,08789 € | 1.087,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 0,91443 € | 3.474,83 € |
| 7.600 | 0,88880 € | 6.754,88 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

