Similar

SD12-8R2-R | |
|---|---|
DigiKey Part Number | 283-SD12-8R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD12-8R2-R |
Description | FIXED IND 8.2UH 1.02A 239.9 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 1.02 A 239.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD12-8R2-R Models |
Category | Current - Saturation (Isat) 931mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 239.9mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4011-8R2YL | Bourns Inc. | 0 | SRR4011-8R2YL-ND | 0,30667 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 1,13952 € | 4.330,18 € |
| Unit Price without VAT: | 1,13952 € |
|---|---|
| Unit Price with VAT: | 1,35603 € |


