
SD10-4R7-R | |
|---|---|
DigiKey Part Number | 283-SD10-4R7-RTR-ND - Tape & Reel (TR) 283-SD10-4R7-RCT-ND - Cut Tape (CT) 283-SD10-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD10-4R7-R |
Description | FIXED IND 4.7UH 1.04A 153.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.04 A 153.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD10-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.08A | |
Shielding | Shielded | |
DC Resistance (DCR) | 153.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,25320 € | 25,32 € |
| 1.000 | 0,20822 € | 208,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 0,18773 € | 713,37 € |
| 7.600 | 0,17704 € | 1.345,50 € |
| 11.400 | 0,17108 € | 1.950,31 € |
| 19.000 | 0,16386 € | 3.113,34 € |
| 26.600 | 0,15927 € | 4.236,58 € |
| 38.000 | 0,15456 € | 5.873,28 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

